Part Details for LQP03TN1N8C00 by Murata Manufacturing Co Ltd
Overview of LQP03TN1N8C00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LQP03TN1N8C00
LQP03TN1N8C00 CAD Models
LQP03TN1N8C00 Part Data Attributes
|
LQP03TN1N8C00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN1N8C00
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0018uH, 11.112%, 1 Element, SMD, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 11 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 11.112% |
Alternate Parts for LQP03TN1N8C00
This table gives cross-reference parts and alternative options found for LQP03TN1N8C00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN1N8C00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36401J1N8CTD | 1 ELEMENT, 0.0018uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | LQP03TN1N8C00 vs 36401J1N8CTD |
LQP10A1N8C00 | General Purpose Inductor, 0.0018uH, 11.112%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | LQP03TN1N8C00 vs LQP10A1N8C00 |
CTTF0402-1N8C | General Purpose Inductor, 0.0018uH, 11.112%, 1 Element, SMD, CHIP, 0402 | Central Technologies | LQP03TN1N8C00 vs CTTF0402-1N8C |
LQP15MN1N8C00 | General Purpose Inductor, 0.0018uH, 11.112%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP03TN1N8C00 vs LQP15MN1N8C00 |
LQP10A1N8C00T1 | General Purpose Inductor, 0.0018uH, 11.112%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | LQP03TN1N8C00 vs LQP10A1N8C00T1 |
LQP15TN1N8C02 | General Purpose Inductor, 0.0018uH, 11.112%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQP03TN1N8C00 vs LQP15TN1N8C02 |
LQP10A1N8C00T2 | General Purpose Inductor, 0.0018uH, 11.112%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP03TN1N8C00 vs LQP10A1N8C00T2 |
36401J1N8CTDF | 1 ELEMENT, 0.0018uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | LQP03TN1N8C00 vs 36401J1N8CTDF |
LQP10A1N8C00B1 | General Purpose Inductor, 0.0018uH, 11.112%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP03TN1N8C00 vs LQP10A1N8C00B1 |