Part Details for LQP03TN1N1B02D by Murata Manufacturing Co Ltd
Overview of LQP03TN1N1B02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TN1N1B02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6715-1-ND
|
DigiKey | FIXED IND 1.1NH 750MA 100MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190590 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
DISTI #
LQP03TN1N1B02D
|
Avnet Americas | Thin Film Inductor, 1.1 nH, 100 Milliohm, ? 0.1nH, 20GHz, 750 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN1N1B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0112 | Buy Now |
DISTI #
81-LQP03TN1N1B02D
|
Mouser Electronics | RF Inductors - SMD 1.1 NH RoHS: Compliant | 28656 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_07273488
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.0011uH 0.1nH 500MHz 14Q-Factor 0.75A 0.1Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 6040 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 Container: Cut Strips | Americas - 6040 |
|
$0.0123 | Buy Now |
|
Future Electronics | LQP Series 0201 1.1 nH ±0.1 nH Tolerance 0.1 Ohm DCR Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0116 / $0.0124 | Buy Now |
|
Future Electronics | LQP Series 0201 1.1 nH ±0.1 nH Tolerance 0.1 Ohm DCR Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0114 / $0.0126 | Buy Now |
DISTI #
77348764
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0011uH 0.1nH 500MHz 14Q-Factor 0.75A 0.1Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 3907 Package Multiple: 1 | Americas - 14295 |
|
$0.0149 | Buy Now |
DISTI #
70395324
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0011uH 0.1nH 500MHz 14Q-Factor 0.75A 0.1Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 6040 Package Multiple: 1 Date Code: 2147 | Americas - 6040 |
|
$0.0123 | Buy Now |
DISTI #
LQP03TN1N1B02D
|
TTI | RF Inductors - SMD 1.1 NH pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0113 / $0.0121 | Buy Now |
DISTI #
LQP03TN1N1B02D
|
TME | Inductor: film, SMD, 0201, 1.1nH, 750mA, 0.1Ω, Q: 14, 17000MHz, ±0,1nH Min Qty: 1 | 14295 |
|
$0.0111 / $0.0880 | Buy Now |
Part Details for LQP03TN1N1B02D
LQP03TN1N1B02D CAD Models
LQP03TN1N1B02D Part Data Attributes
|
LQP03TN1N1B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN1N1B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0011uH, 9.091%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 17000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 9.09% |
Alternate Parts for LQP03TN1N1B02D
This table gives cross-reference parts and alternative options found for LQP03TN1N1B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN1N1B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TN1N1BZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN1N1B02D vs LQP03TN1N1BZ2J |
HKQ0603W1N1B-T | General Purpose Inductor, 0.0011uH, Ferrite-Core, 0201, | TAIYO YUDEN | LQP03TN1N1B02D vs HKQ0603W1N1B-T |
LQP03TN1N1BZ2D | General Purpose Inductor, 0.0011uH, 9.091%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN1N1B02D vs LQP03TN1N1BZ2D |
SDCL0603Q1N1BT02B03 | General Purpose Inductor, 0.0011uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LQP03TN1N1B02D vs SDCL0603Q1N1BT02B03 |
LQP03TN1N1B02B | General Purpose Inductor, 0.0011uH, 9.091%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN1N1B02D vs LQP03TN1N1B02B |
LQP03TQ1N1B02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN1N1B02D vs LQP03TQ1N1B02B |
LQP03TQ1N1B02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN1N1B02D vs LQP03TQ1N1B02J |