Part Details for LQP03TN18NJ02D by Murata Manufacturing Co Ltd
Overview of LQP03TN18NJ02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TN18NJ02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5546
|
Newark | Inductor, 18Nh, 2.2Ghz, 0.2A, 0201 Rohs Compliant: Yes |Murata LQP03TN18NJ02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28000 |
|
$0.0210 / $0.0280 | Buy Now |
DISTI #
490-11720-1-ND
|
DigiKey | FIXED IND 18NH 200MA 800MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33330 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
DISTI #
LQP03TN18NJ02D
|
Avnet Americas | Thin Film Inductor, 18 nH, 800 Milliohm, ? 5%, 3.4GHz, 200 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN18NJ02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
81-LQP03TN18NJ02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 20554 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_07273482
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.018uH 5% 500MHz 12Q-Factor 0.2A 0.8Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1715 Container: Cut Strips | Americas - 1552 |
|
$0.0108 | Buy Now |
|
Future Electronics | LQP Series 0201 18 nH ±5 % Tol. 200 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0098 / $0.0108 | Buy Now |
|
Future Electronics | LQP Series 0201 18 nH ±5 % Tol. 200 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0102 | Buy Now |
DISTI #
33363696
|
Verical | Inductor RF Chip Unshielded Thick Film 0.018uH 5% 500MHz 12Q-Factor 0.2A 0.8Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 3572 Package Multiple: 1 | Americas - 7580 |
|
$0.0081 / $0.0088 | Buy Now |
DISTI #
25770690
|
Verical | Inductor RF Chip Unshielded Thick Film 0.018uH 5% 500MHz 12Q-Factor 0.2A 0.8Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 1715 | Americas - 1552 |
|
$0.0108 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.018UH, 5%, 1 ELEMENT, SMD, 0201 | 24000 |
|
$0.0144 / $0.1080 | Buy Now |
Part Details for LQP03TN18NJ02D
LQP03TN18NJ02D CAD Models
LQP03TN18NJ02D Part Data Attributes
|
LQP03TN18NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN18NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for LQP03TN18NJ02D
This table gives cross-reference parts and alternative options found for LQP03TN18NJ02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN18NJ02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7447820118 | General Purpose Inductor, | Wurth Elektronik | LQP03TN18NJ02D vs 7447820118 |
LQP03TN18NJ02B | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN18NJ02D vs LQP03TN18NJ02B |
LQP03TN18NJZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN18NJ02D vs LQP03TN18NJZ2B |
CLH0603T-18NJ-F | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Chilisin Electronics Corp | LQP03TN18NJ02D vs CLH0603T-18NJ-F |
LQP03TN18NJZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN18NJ02D vs LQP03TN18NJZ2J |
LQP03TN18NJZ2D | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN18NJ02D vs LQP03TN18NJZ2D |
LQP03TN18NJ02J | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN18NJ02D vs LQP03TN18NJ02J |
SDCL0603Q18NJT02B03 | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LQP03TN18NJ02D vs SDCL0603Q18NJT02B03 |
HK060318NJ-T | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201 | TAIYO YUDEN | LQP03TN18NJ02D vs HK060318NJ-T |