-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.016uH, 3%, 1 Element, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQP03TN16NHZ2DTR-ND
|
DigiKey | FIXED IND Min Qty: 15000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
LQP03TN16NHZ2D
|
Avnet Americas | Ind Chip Film 16nH 3% 0201 Paper T/R - Tape and Reel (Alt: LQP03TN16NHZ2D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
81-LQP03TN16NHZ2D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 13000 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0180 | Buy Now |
DISTI #
LQP03TN16NHZ2D
|
TME | Inductor: film, SMD, 0201, 16nH, 200mA, 0.95Ω, 2200MHz, -55÷125°C Min Qty: 15000 | 0 |
|
$0.0219 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN16NHZ2D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN16NHZ2D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.016uH, 3%, 1 Element, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for LQP03TN16NHZ2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN16NHZ2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TN16NH02B | General Purpose Inductor, 0.016uH, 3%, 0201, | Murata Manufacturing Co Ltd | LQP03TN16NHZ2D vs LQP03TN16NH02B |
LQP03TN16NHZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN16NHZ2D vs LQP03TN16NHZ2B |
LQP03TN16NH02J | General Purpose Inductor, 0.016uH, 3%, 0201, | Murata Manufacturing Co Ltd | LQP03TN16NHZ2D vs LQP03TN16NH02J |
LQP03TN16NH02D | General Purpose Inductor, 0.016uH, 3%, 0201, | Murata Manufacturing Co Ltd | LQP03TN16NHZ2D vs LQP03TN16NH02D |
HKQ0603W16NH-T | General Purpose Inductor, | TAIYO YUDEN | LQP03TN16NHZ2D vs HKQ0603W16NH-T |