Datasheets
LQP03TGR12J02D by:

General Purpose Inductor,

Part Details for LQP03TGR12J02D by Murata Manufacturing Co Ltd

Overview of LQP03TGR12J02D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP03TGR12J02D

Part # Distributor Description Stock Price Buy
DISTI # 490-12950-1-ND
DigiKey FIXED IND 120NH 80MA 8.75OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 15,000 $0.0099
$0.0099 / $0.1000 Buy Now
DISTI # LQP03TGR12J02D
Avnet Americas Thin Film Inductor, 120 nH, 8.75 Ohm, ? 5%, 1 GHz, 80 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TGR12J02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0104
  • 30,000 $0.0102
  • 60,000 $0.0100
  • 90,000 $0.0097
  • 120,000 $0.0095
  • 150,000 $0.0092
  • 1,500,000 $0.0091
$0.0091 / $0.0104 Buy Now
DISTI # 81-LQP03TGR12J02D
Mouser Electronics RF Inductors - SMD RoHS: Compliant 16112
  • 1 $0.1000
  • 10 $0.0390
  • 100 $0.0270
  • 1,000 $0.0200
  • 2,500 $0.0170
  • 10,000 $0.0120
  • 15,000 $0.0090
  • 90,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 15,000 $0.0080
$0.0080 Buy Now
DISTI # 33613323
Verical Inductor RF Chip Unshielded Thick Film 0.12uH 5% 300MHz 6Q-Factor 0.08A 8.75Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Americas - 11611
  • 1,563 $0.0200
  • 2,000 $0.0189
  • 5,000 $0.0169
$0.0169 / $0.0200 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR 5000
  • 1 $0.0480
  • 668 $0.0180
  • 2,779 $0.0090
$0.0090 / $0.0480 Buy Now
DISTI # LQP03TGR12J02D
TME Inductor: film, SMD, 0201, 120nH, 80mA, 8.75Ω, 800MHz, -55÷125°C, ±5% Min Qty: 15000 0
  • 15,000 $0.0096
$0.0096 RFQ
DISTI # LQP03TGR12J02D
Avnet Abacus Thin Film Inductor, 120 nH, 8.75 Ohm, � 5%, 1 GHz, 80 mA, 0201 [0603 Metric] (Alt: LQP03TGR12J02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521301919467
Chip1Stop SMD Inductor pbFree: Yes Container: Cut Tape 11611
  • 50 $0.0320
  • 100 $0.0240
  • 200 $0.0218
  • 500 $0.0184
  • 1,000 $0.0160
  • 2,000 $0.0151
  • 5,000 $0.0135
$0.0135 / $0.0320 Buy Now

Part Details for LQP03TGR12J02D

LQP03TGR12J02D CAD Models

LQP03TGR12J02D Part Data Attributes

LQP03TGR12J02D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQP03TGR12J02D Murata Manufacturing Co Ltd General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 12 Weeks
Samacsys Manufacturer Murata Electronics
Case/Size Code 0201
DC Resistance 8.75 Ω
Inductance-Nom (L) 0.12 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 6
Rated Current-Max 0.08 A
Self Resonance Frequency 800 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 300 MHz
Tolerance 5%

Alternate Parts for LQP03TGR12J02D

This table gives cross-reference parts and alternative options found for LQP03TGR12J02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TGR12J02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LQP03TGR12J02B General Purpose Inductor, Murata Manufacturing Co Ltd LQP03TGR12J02D vs LQP03TGR12J02B

LQP03TGR12J02D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP03TGR12J02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP03TGR12J02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQP03TGR12J02D would you like to use for your alert(s)?
  • Please alert me when LQP03TGR12J02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQP03TGR12J02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP03TGR12J02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQP03TGR12J02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP03TGR12J02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP03TGR12J02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: