Part Details for LQP03HQ3N5C02D by Murata Manufacturing Co Ltd
Overview of LQP03HQ3N5C02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03HQ3N5C02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13926-1-ND
|
DigiKey | FIXED IND 3.5NH 500MA 170MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0463 / $0.1300 | Buy Now |
DISTI #
LQP03HQ3N5C02D
|
Avnet Americas | Ind Chip Film 3.5nH 0.2nH 0201 Paper T/R - Tape and Reel (Alt: LQP03HQ3N5C02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 | Buy Now |
DISTI #
81-LQP03HQ3N5C02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0410 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0387 | Buy Now |
DISTI #
LQP03HQ3N5C02D
|
TME | Inductor: film, SMD, 0201, 3.5nH, 500mA, 0.17Ω, Q: 20, 7000MHz, ±0,2nH Min Qty: 15000 | 0 |
|
$0.0224 | RFQ |
|
Ameya Holding Limited | 15000-Authorized Distributor |
|
RFQ |
Part Details for LQP03HQ3N5C02D
LQP03HQ3N5C02D CAD Models
LQP03HQ3N5C02D Part Data Attributes
|
LQP03HQ3N5C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03HQ3N5C02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0201 | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.0035 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5.71% |
Alternate Parts for LQP03HQ3N5C02D
This table gives cross-reference parts and alternative options found for LQP03HQ3N5C02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03HQ3N5C02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP03HQ3N5C02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0035uH, 5.714%, 1 Element, SMD, CHIP, 0201 | LQP03HQ3N5C02D vs LQP03HQ3N5C02J |
LQP03HQ3N5C02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03HQ3N5C02D vs LQP03HQ3N5C02B |
BSPQ000603043N5C00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0035uH, 5.7143%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | LQP03HQ3N5C02D vs BSPQ000603043N5C00 |
BSPQ000603043N5C00 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0035uH, 5.7143%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | LQP03HQ3N5C02D vs BSPQ000603043N5C00 |