Part Details for LQP03HQ2N2C02D by Murata Manufacturing Co Ltd
Overview of LQP03HQ2N2C02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03HQ2N2C02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13900-1-ND
|
DigiKey | FIXED IND 2.2NH 600MA 120MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38810 In Stock |
|
$0.0362 / $0.1300 | Buy Now |
DISTI #
LQP03HQ2N2C02D
|
Avnet Americas | Thin Film Inductor, 2.2 nH, 120 Milliohm, ? 0.2nH, 14.3 GHz, 600 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03HQ2N2C02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 | Buy Now |
DISTI #
81-LQP03HQ2N2C02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 24013 |
|
$0.0360 / $0.1300 | Buy Now |
|
Future Electronics | LQP Series 0201 2.2 nH ±0.2 nH Tolerance 0.12 Ohm DCR Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0383 / $0.0397 | Buy Now |
DISTI #
69068192
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0022uH 0.2nH 500MHz 20Q-Factor 0.6A 0.12Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 578 Package Multiple: 1 Date Code: 2045 | Americas - 15351 |
|
$0.0420 / $0.0541 | Buy Now |
DISTI #
LQP03HQ2N2C02D
|
TME | Inductor: film, SMD, 0201, 2.2nH, 600mA, 0.12Ω, Q: 20, 9000MHz, ±0,2nH Min Qty: 15000 | 0 |
|
$0.0252 / $0.0399 | RFQ |
|
Ameya Holding Limited | 15000-Authorized Distributor |
|
RFQ | ||
DISTI #
LQP03HQ2N2C02D
|
Avnet Abacus | Thin Film Inductor, 2.2 nH, 120 Milliohm, � 0.2nH, 14.3 GHz, 600 mA, 0201 [0603 Metric] (Alt: LQP03HQ2N2C02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301920773
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 15351 |
|
$0.0365 / $0.0684 | Buy Now |
Part Details for LQP03HQ2N2C02D
LQP03HQ2N2C02D CAD Models
LQP03HQ2N2C02D Part Data Attributes
|
LQP03HQ2N2C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03HQ2N2C02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0201 | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 9000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 9.09% |
Alternate Parts for LQP03HQ2N2C02D
This table gives cross-reference parts and alternative options found for LQP03HQ2N2C02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03HQ2N2C02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP03HQ2N2C02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, SMD, CHIP, 0201 | LQP03HQ2N2C02D vs LQP03HQ2N2C02J |
BSPQ000603042N2C00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0022uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | LQP03HQ2N2C02D vs BSPQ000603042N2C00 |