-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6942
|
Newark | Inductor, 1.5Nh, 0.4A, 01005, Multilayer, Inductance:1.5Nh, Product Range:Lqp02Tq_02 Series, Dc Current Rating:400Ma, High Frequency Inductor Case:01005 [0402 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.2Ohm, Rohs Compliant: Yes |Murata LQP02TQ1N5B02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1100 / $0.1420 | Buy Now |
DISTI #
LQP02TQ1N5B02D-ND
|
DigiKey | FIXED IND 1.5NH 400MA 200MOHM SM Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 | Buy Now |
DISTI #
LQP02TQ1N5B02D
|
Avnet Americas | Thin Film Inductor, 1.5 nH, 200 Milliohm, ? 0.1nH, 20 GHz, 400 mA, 01005 [0402 Metric] - Tape and Reel (Alt: LQP02TQ1N5B02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0626 | Buy Now |
DISTI #
81-LQP02TQ1N5B02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 11150 |
|
$0.0520 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
LQP02TQ1N5B02D
|
TME | Inductor: film, SMD, 01005, 1.5nH, 400mA, 0.2Ω, 15000MHz, -55÷125°C Min Qty: 20000 | 0 |
|
$0.0250 | RFQ |
DISTI #
LQP02TQ1N5B02D
|
Avnet Abacus | Thin Film Inductor, 1.5 nH, 200 Milliohm, � 0.1nH, 20 GHz, 400 mA, 01005 [0402 Metric] (Alt: LQP02TQ1N5B02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302037353
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 148 |
|
$0.0215 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP02TQ1N5B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TQ1N5B02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 01005 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 15000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.67% |
This table gives cross-reference parts and alternative options found for LQP02TQ1N5B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP02TQ1N5B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP02TQ1N5B02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP02TQ1N5B02D vs LQP02TQ1N5B02B |