Part Details for LQP02TQ0N6C02L by Murata Manufacturing Co Ltd
Overview of LQP02TQ0N6C02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP02TQ0N6C02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQP02TQ0N6C02LTR-ND
|
DigiKey | EMC Min Qty: 40000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
LQP02TQ0N6C02L
|
Avnet Americas | Inductor Chip 0.6nH 0.2nH Tolerance 2-Pin 01005 Emboss T/R - Tape and Reel (Alt: LQP02TQ0N6C02L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQP02TQ0N6C02L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0280 / $0.0290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
DISTI #
LQP02TQ0N6C02L
|
TME | Inductor: film, SMD, 01005, 600pH, 730mA, 0.1Ω, 16600MHz, -55÷125°C Min Qty: 40000 | 0 |
|
$0.0196 | RFQ |
Part Details for LQP02TQ0N6C02L
LQP02TQ0N6C02L CAD Models
LQP02TQ0N6C02L Part Data Attributes
|
LQP02TQ0N6C02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TQ0N6C02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0006uH, 33.333%, 1 Element, SMD, CHIP, 01005
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 01005 | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0006 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.73 A | |
Self Resonance Frequency | 16600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 33.33% |
Alternate Parts for LQP02TQ0N6C02L
This table gives cross-reference parts and alternative options found for LQP02TQ0N6C02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP02TQ0N6C02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP02TQ0N6C02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP02TQ0N6C02L vs LQP02TQ0N6C02B |