Part Details for LQP02TN4N7S02D by Murata Manufacturing Co Ltd
Overview of LQP02TN4N7S02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQP02TN4N7S02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP02TN4N7S02D-ND
|
DigiKey | FIXED IND 4.7NH 160MA 1.5OHM SMD Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0271 | Buy Now |
DISTI #
LQP02TN4N7S02D
|
Avnet Americas | Thin Film Inductor, 4.7 nH, 1.5 Ohm, ? 0.3nH, 8.6 GHz, 160 mA, 01005 [0402 Metric] - Tape and Reel (Alt: LQP02TN4N7S02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 | Buy Now |
DISTI #
81-LQP02TN4N7S02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0240 / $0.1000 | Order Now |
|
Future Electronics | LQP Series 01005 4.7 nH ±0.3 nH Tol. 180 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0227 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0047UH, 1 ELEMENT, SMD, 01005 | 6688 |
|
$0.0510 / $0.1700 | Buy Now |
DISTI #
LQP02TN4N7S02D
|
Avnet Abacus | Thin Film Inductor, 4.7 nH, 1.5 Ohm, � 0.3nH, 8.6 GHz, 160 mA, 01005 [0402 Metric] (Alt: LQP02TN4N7S02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQP02TN4N7S02D
LQP02TN4N7S02D CAD Models
LQP02TN4N7S02D Part Data Attributes
|
LQP02TN4N7S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TN4N7S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0047uH, 1 Element, SMD, 01005, CHIP, 01005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 6500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.383% |