Part Details for LQP02TN22NH02D by Murata Manufacturing Co Ltd
Results Overview of LQP02TN22NH02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQP02TN22NH02D Information
LQP02TN22NH02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQP02TN22NH02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP02TN22NH02D-ND
|
DigiKey | FIXED IND 22NH 120MA 5 OHM SMD Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0351 | Buy Now |
DISTI #
LQP02TN22NH02D
|
Avnet Americas | Ind Chip Film 22nH 3% 01005 Paper T/R - Tape and Reel (Alt: LQP02TN22NH02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0261 | Buy Now |
DISTI #
81-LQP02TN22NH02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 19870 |
|
$0.0310 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0294 / $0.0302 | Buy Now |
DISTI #
32649901
|
Verical | Inductor RF Chip Unshielded Thick Film 0.022uH 3% 500MHz 6Q-Factor 0.12A 5Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 1017 Package Multiple: 1 | Americas - 14350 |
|
$0.0306 / $0.0311 | Buy Now |
DISTI #
LQP02TN22NH02D
|
TME | Inductor: film, SMD, 01005, 22nH, 120mA, 5Ω, 2300MHz, -55÷125°C, ±3% Min Qty: 20000 | 0 |
|
$0.0297 | RFQ |
DISTI #
LQP02TN22NH02D
|
Avnet Abacus | Ind Chip Film 22nH 3 01005 Paper TR (Alt: LQP02TN22NH02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301486394
|
Chip One Stop | Inductor RF Chip Thin Film 22nH 3% 500MHz 6Q-Factor 120mA 5Ohm DCR 01005 Paper T/R pbFree: Yes Container: Cut Tape | 14350 |
|
$0.0306 / $0.0638 | Buy Now |
Part Details for LQP02TN22NH02D
LQP02TN22NH02D CAD Models
LQP02TN22NH02D Part Data Attributes
|
LQP02TN22NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TN22NH02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 01005 | |
Construction | Rectangular | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 6 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
Alternate Parts for LQP02TN22NH02D
This table gives cross-reference parts and alternative options found for LQP02TN22NH02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP02TN22NH02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP02TN22NH02L | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.022uH, 3%, 1 Element, SMD, CHIP, 01005 | LQP02TN22NH02D vs LQP02TN22NH02L |