Part Details for LQP02TN12NH02L by Murata Manufacturing Co Ltd
Overview of LQP02TN12NH02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP02TN12NH02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQP02TN12NH02LTR-ND
|
DigiKey | EMC Min Qty: 40000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
LQP02TN12NH02L
|
Avnet Americas | Inductor Chip 12nH 3% 2-Pin 01005 Emboss T/R - Tape and Reel (Alt: LQP02TN12NH02L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 | Buy Now |
DISTI #
81-LQP02TN12NH02L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0227 | Buy Now |
DISTI #
32686831
|
Verical | Inductor RF Chip Unshielded Thick Film 0.012uH 3% 500MHz 7Q-Factor 0.14A 2.8Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 1544 Package Multiple: 1 | Americas - 40000 |
|
$0.0188 / $0.0202 | Buy Now |
DISTI #
LQP02TN12NH02L
|
TME | Inductor: film, SMD, 01005, 12nH, 140mA, 2.8Ω, 3500MHz, -55÷125°C Min Qty: 40000 | 0 |
|
$0.0182 | RFQ |
DISTI #
C1S521302124066
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 40000 |
|
$0.0137 / $0.0160 | Buy Now |
Part Details for LQP02TN12NH02L
LQP02TN12NH02L CAD Models
LQP02TN12NH02L Part Data Attributes
|
LQP02TN12NH02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TN12NH02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.012uH, 3%, 1 Element, SMD, CHIP, 01005
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 01005 | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
Alternate Parts for LQP02TN12NH02L
This table gives cross-reference parts and alternative options found for LQP02TN12NH02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP02TN12NH02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP02TN12NH02D | General Purpose Inductor, 0.012uH, 3%, 01005, | Murata Manufacturing Co Ltd | LQP02TN12NH02L vs LQP02TN12NH02D |
LQP02TN12NH02B | General Purpose Inductor, 0.012uH, 3%, 01005, | Murata Manufacturing Co Ltd | LQP02TN12NH02L vs LQP02TN12NH02B |