Part Details for LQP02HV1N6C02L by Murata Manufacturing Co Ltd
Overview of LQP02HV1N6C02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP02HV1N6C02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQP02HV1N6C02LCT-ND
|
DigiKey | FIXED IND 1.6NH 680MA NONAUTO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0460 / $0.1600 | Buy Now |
DISTI #
LQP02HV1N6C02L
|
Avnet Americas | - Tape and Reel (Alt: LQP02HV1N6C02L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 | Buy Now |
DISTI #
81-LQP02HV1N6C02L
|
Mouser Electronics | Power Inductors - SMD 1.6nH 680mA NONAUTO RoHS: Compliant | 60000 |
|
$0.0460 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0491 | Buy Now |
DISTI #
LQP02HV1N6C02L
|
TME | Inductor: film, SMD, 01005, 1.6nH, 680mA, 0.07Ω, 12200MHz, -55÷125°C Min Qty: 30000 | 0 |
|
$0.0590 | RFQ |
DISTI #
LQP02HV1N6C02L
|
Avnet Abacus | (Alt: LQP02HV1N6C02L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQP02HV1N6C02L
LQP02HV1N6C02L CAD Models
LQP02HV1N6C02L Part Data Attributes
|
LQP02HV1N6C02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02HV1N6C02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0016uH, 12.5%, 01005,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 01005 | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0016 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.4 mm | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 12200 MHz | |
Shielded | NO | |
Test Frequency | 500 MHz | |
Tolerance | 12.5% |