Part Details for LQP02HV15NJ02L by Murata Manufacturing Co Ltd
Results Overview of LQP02HV15NJ02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQP02HV15NJ02L Information
LQP02HV15NJ02L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQP02HV15NJ02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQP02HV15NJ02LCT-ND
|
DigiKey | FIXED IND 15NH 180MA NONAUTO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29675 In Stock |
|
$0.0460 / $0.1600 | Buy Now |
DISTI #
LQP02HV15NJ02L
|
Avnet Americas | RF Inductor, 15nH, 0.97 ohm, 5GHz, 180mA, ? 5% Tol, Non-Magnetic, 01005, LQP02HV_02 Series - Tape an... more RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 / $0.0484 | Buy Now |
DISTI #
81-LQP02HV15NJ02L
|
Mouser Electronics | Power Inductors - SMD 15nH 180mA NONAUTO RoHS: Compliant | 59980 |
|
$0.0460 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0491 | Buy Now |
DISTI #
LQP02HV15NJ02L
|
TTI | Power Inductors - SMD 15nH 180mA NONAUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0530 | Buy Now |
DISTI #
LQP02HV15NJ02L
|
TME | Inductor: film, SMD, 01005, 15nH, 180mA, 0.97Ω, 5000MHz, -55÷125°C Min Qty: 30000 | 0 |
|
$0.0575 | RFQ |
DISTI #
LQP02HV15NJ02L
|
Avnet Abacus | RF Inductor 15nH 097 ohm 5GHz 180mA 5 Tol NonMagnetic 01005 LQP02HV02 Series (Alt: LQP02HV15NJ02L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQP02HV15NJ02L
LQP02HV15NJ02L CAD Models
LQP02HV15NJ02L Part Data Attributes
|
LQP02HV15NJ02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02HV15NJ02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.015uH, 5%, 01005,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 01005 | |
DC Resistance | 0.97 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.4 mm | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 5000 MHz | |
Shielded | NO | |
Test Frequency | 500 MHz | |
Tolerance | 5% |