LQP02HQ1N8C02L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQP02HQ1N8C02L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP02HQ1N8C02L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # LQP02HQ1N8C02L-ND
DigiKey FIXED IND 1.8NH 700MA 80MOHM SMD Min Qty: 30000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 30,000 $0.0340
$0.0340 Buy Now
DISTI # LQP02HQ1N8C02L
Avnet Americas Ind Chip Film 1.8nH 0.2nH 01005 Emboss T/R - Tape and Reel (Alt: LQP02HQ1N8C02L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0261
$0.0261 Buy Now
DISTI # 81-LQP02HQ1N8C02L
Mouser Electronics RF Inductors - SMD RoHS: Compliant 0
  • 30,000 $0.0340
  • 60,000 $0.0320
  • 90,000 $0.0310
$0.0310 / $0.0340 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 30,000 $0.0294
$0.0294 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.0018UH, 11.11%, 1 ELEMENT, SMD, 01005 5000
  • 1 $0.0920
  • 871 $0.0414
  • 4,832 $0.0299
$0.0299 / $0.0920 Buy Now
DISTI # LQP02HQ1N8C02L
TME Inductor: film, SMD, 01005, 1.8nH, 700mA, 0.08Ω, 10200MHz, -55÷125°C Min Qty: 30000 0
  • 30,000 $0.0240
$0.0240 RFQ
DISTI # C1S521302123711
Chip1Stop SMD Inductor pbFree: Yes Container: Cut Tape 30000
  • 50 $0.0103
  • 100 $0.0100
  • 200 $0.0096
  • 500 $0.0095
  • 1,000 $0.0094
  • 2,000 $0.0093
  • 30,000 $0.0087
$0.0087 / $0.0103 Buy Now

CAD Models for LQP02HQ1N8C02L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQP02HQ1N8C02L by Murata Manufacturing Co Ltd

LQP02HQ1N8C02L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
01005
DC Resistance
0.08 Ω
Inductance-Nom (L)
0.0018 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.7 A
Self Resonance Frequency
10200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
11.11%
Want to compare parts?
  1. LQP02HQ1N8C02L
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP02HQ1N8C02L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP02HQ1N8C02L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQP02HQ1N8C02L would you like to use for your alert(s)?
  • Please alert me when LQP02HQ1N8C02L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQP02HQ1N8C02L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP02HQ1N8C02L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQP02HQ1N8C02L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP02HQ1N8C02L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP02HQ1N8C02L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: