-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5450
|
Newark | Surface Mount High Frequency Inductor, Lqm31Pn Series, 1 H, 20%, 1206 [3216 Metric], 60 Mhz Rohs Compliant: Yes |Murata LQM31PN1R0M00L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8590 |
|
$0.1730 / $0.3120 | Buy Now |
DISTI #
490-4039-1-ND
|
DigiKey | FIXED IND 1UH 1.2A 150 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47321 In Stock |
|
$0.1102 / $0.3100 | Buy Now |
DISTI #
LQM31PN1R0M00L
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 1.2 A, Unshielded, 1.2 A, 3.2mm x 1.6mm x 0.85mm - Tape and Reel (Alt: LQM31PN1R0M00L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1386 | Buy Now |
DISTI #
81-LQM31PN1R0M00L
|
Mouser Electronics | Power Inductors - SMD 1.0 UH 20% RoHS: Compliant | 56500 |
|
$0.1100 / $0.3100 | Buy Now |
DISTI #
V36:1790_07272922
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.2A 0.15Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2335 | Americas - 3000 |
|
$0.0932 / $0.1096 | Buy Now |
DISTI #
V72:2272_07272922
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.2A 0.15Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2120 Container: Cut Strips | Americas - 1587 |
|
$0.1107 / $0.2749 | Buy Now |
|
Future Electronics | LQM Series 1206 1 uH ±20 % Tol. 1.2 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 45000Reel |
|
$0.0988 / $0.1080 | Buy Now |
|
Future Electronics | LQM Series 1206 1 uH ±20 % Tol. 1.2 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0914 / $0.1020 | Buy Now |
DISTI #
69057647
|
Verical | Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.2A 0.15Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 2206 | Americas - 14374 |
|
$0.0964 / $0.1488 | Buy Now |
DISTI #
77249347
|
Verical | Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.2A 0.15Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 9000 |
|
$0.1744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM31PN1R0M00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM31PN1R0M00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1206 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |