Part Details for LQM2MPNR24MEHL by Murata Manufacturing Co Ltd
Overview of LQM2MPNR24MEHL by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQM2MPNR24MEHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10973-1-ND
|
DigiKey | FIXED IND 240NH 3A 34 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3091 In Stock |
|
$0.1598 / $0.4800 | Buy Now |
DISTI #
LQM2MPNR24MEHL
|
Avnet Americas | Ind Chip Multi-Layer 0.24uH 20% 0806 Emboss T/R - Tape and Reel (Alt: LQM2MPNR24MEHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
81-LQM2MPNR24MEHL
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 3685 |
|
$0.1530 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1183 | Buy Now |
|
Bristol Electronics | 1482 |
|
RFQ | ||
|
Quest Components | 1185 |
|
$0.2661 / $0.8870 | Buy Now | |
DISTI #
LQM2MPNR24MEHL
|
TME | Inductor: multilayer, SMD, 0806, 240nH, 4500mA, 0.044Ω, 130MHz, ±20% Min Qty: 3000 | 0 |
|
$0.0950 | RFQ |
Part Details for LQM2MPNR24MEHL
LQM2MPNR24MEHL CAD Models
LQM2MPNR24MEHL Part Data Attributes
|
LQM2MPNR24MEHL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM2MPNR24MEHL
Murata Manufacturing Co Ltd
FIXED IND 240NH 3A 34 MOHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.044 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQM2MPNR24MEHL
This table gives cross-reference parts and alternative options found for LQM2MPNR24MEHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM2MPNR24MEHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM2MPNR24MEHB | General Purpose Inductor, 0.24uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0806 | Murata Manufacturing Co Ltd | LQM2MPNR24MEHL vs LQM2MPNR24MEHB |