-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5442
|
Newark | Surface Mount High Frequency Inductor, Lqm2Mpn Series, 2.2 H, 30%, 0806 [2016 Metric], 40 Mhz Rohs Compliant: Yes |Murata LQM2MPN2R2NG0L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11260 |
|
$0.1400 / $0.2390 | Buy Now |
DISTI #
490-7786-1-ND
|
DigiKey | FIXED IND 2.2UH 1.2A 138MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5966 In Stock |
|
$0.0735 / $0.2100 | Buy Now |
DISTI #
LQM2MPN2R2NG0L
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 1.2 A, Unshielded, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQM2MPN2R2NG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0785 / $0.0867 | Buy Now |
DISTI #
81-LQM2MPN2R2NG0L
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 30% RoHS: Compliant | 30981 |
|
$0.0700 / $0.2100 | Buy Now |
|
Future Electronics | LQM Series 0806 2.2 uH ±30 % Tol. 1.2 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0677 / $0.0750 | Buy Now |
|
Future Electronics | LQM Series 0806 2.2 uH ±30 % Tol. 1.2 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0756 | Buy Now |
|
Bristol Electronics | 7091 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2640 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 2555 |
|
$0.0706 / $0.1629 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 1228 |
|
$0.1200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM2MPN2R2NG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM2MPN2R2NG0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.138 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |