There are no models available for this part yet.
Overview of LQM2MPN1R5NG0L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQM2MPN1R5NG0L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.2A 1.5uH 30% 110m 0806 Inductors (SMD) ROHS | 984 |
|
$0.0418 / $0.0696 | Buy Now |
CAD Models for LQM2MPN1R5NG0L by Murata Electronics Oy
Related Parts for LQM2MPN1R5NG0L
-
LQP03TN24NJ02DFixed Inductors
-
UBX2C470MHLFixed Capacitors
-
RK73G1HTTC5102FFixed Resistors
-
BLM18PG471SN1DData Line Filters
-
10137002-101LFHeaders and Edge Type Connectors
-
SV5100Rectifier Diodes
-
BSC160N10NS3GATMA1Power Field-Effect Transistors
-
PAM2316AGCADJSwitching Regulator or Controllers
-
HD64F7045F28VMicrocontrollers