Part Details for LQM2HPN3R3MG0L by Murata Electronics Oy
Overview of LQM2HPN3R3MG0L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQM2HPN3R3MG0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 3.3uH 20% 100m 1008 Inductors (SMD) ROHS | 2290 |
|
$0.0444 / $0.0765 | Buy Now |