Part Details for LQM2HPN2R2MG0L by Murata Manufacturing Co Ltd
Results Overview of LQM2HPN2R2MG0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQM2HPN2R2MG0L Information
LQM2HPN2R2MG0L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQM2HPN2R2MG0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5436
|
Newark | Surface Mount High Frequency Inductor, Lqm2Hpn Series, 2.2 H, 20%, 1008 [2520 Metric], 40 Mhz Rohs C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43 |
|
$0.0710 / $0.0780 | Buy Now |
DISTI #
490-5114-1-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 100MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26057 In Stock |
|
$0.0638 / $0.1700 | Buy Now |
DISTI #
45Y5436
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 100 Milliohms, ? 20%, 40 MHz, 1.3 A, 1008 [2520 Metric] - Product that ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack |
43 Partner Stock |
|
$0.1130 / $0.2290 | Buy Now |
DISTI #
LQM2HPN2R2MG0L
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 100 Milliohms, ? 20%, 40 MHz, 1.3 A, 1008 [2520 Metric] - Tape and Reel... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 | Buy Now |
DISTI #
LQM2HPN2R2MG0L
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 100 Milliohms, ? 20%, 40 MHz, 1.3 A, 1008 [2520 Metric] - Tape and Reel... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0678 | Buy Now |
DISTI #
81-LQM2HPN2R2MG0L
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 27324 |
|
$0.0630 / $0.1700 | Buy Now |
DISTI #
E02:0323_01068079
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.1Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2506 | Europe - 39000 |
|
$0.0596 / $0.0738 | Buy Now |
DISTI #
V72:2272_07272848
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.1Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 Container: Cut Strips | Americas - 5535 |
|
$0.0685 / $0.1393 | Buy Now |
|
Future Electronics | LQM Series 1008 2.2 uH ±20% 1.3 A 0.08 Ohm DCR SMT Ferrite Core Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
48000 Reel |
|
$0.0646 / $0.0685 | Buy Now |
|
Future Electronics | LQM Series 1008 2.2 uH ±20% 1.3 A 0.08 Ohm DCR SMT Ferrite Core Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel |
1399 Cut Tape/Mini-Reel |
|
$0.1380 / $0.3300 | Buy Now |
Part Details for LQM2HPN2R2MG0L
LQM2HPN2R2MG0L CAD Models
LQM2HPN2R2MG0L Part Data Attributes
|
LQM2HPN2R2MG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM2HPN2R2MG0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Case/Size Code | 1008 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQM2HPN2R2MG0L
This table gives cross-reference parts and alternative options found for LQM2HPN2R2MG0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM2HPN2R2MG0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQM2HPN2R2MG0B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | LQM2HPN2R2MG0L vs LQM2HPN2R2MG0B |
LQM2HPZ2R2MG0B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1008 | LQM2HPN2R2MG0L vs LQM2HPZ2R2MG0B |
ASMPH-1008-2R2M-T | Abracon Corporation | $0.1819 | IND 2.2uH 0.85A 80mΩ | LQM2HPN2R2MG0L vs ASMPH-1008-2R2M-T |