-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5433
|
Newark | Surface Mount High Frequency Inductor, Lqm2Hpn Series, 1 H, 20%, 1008 [2520 Metric], 60 Mhz Rohs Compliant: Yes |Murata LQM2HPN1R0MG0L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4337 |
|
$0.1330 / $0.2500 | Buy Now |
DISTI #
490-5112-1-ND
|
DigiKey | FIXED IND 1UH 1.6A 69 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27615 In Stock |
|
$0.0735 / $0.2100 | Buy Now |
DISTI #
LQM2HPN1R0MG0L
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 1.6 A, Unshielded, 1.6 A, 2.5mm x 2mm x 0.9mm - Bulk (Alt: LQM2HPN1R0MG0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
LQM2HPN1R0MG0L
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 1.6 A, Unshielded, 1.6 A, 2.5mm x 2mm x 0.9mm - Tape and Reel (Alt: LQM2HPN1R0MG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 | Buy Now |
DISTI #
81-LQM2HPN1R0MG0L
|
Mouser Electronics | Power Inductors - SMD 1.0 UH 20% RoHS: Compliant | 24334 |
|
$0.0720 / $0.2100 | Buy Now |
DISTI #
E02:0323_01068063
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 0.069Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2412 | Europe - 30000 |
|
$0.0652 / $0.0744 | Buy Now |
DISTI #
V72:2272_07272838
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 0.069Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2113 Container: Cut Strips | Americas - 363 |
|
$0.0730 / $0.1884 | Buy Now |
|
Future Electronics | LQM Series 1008 1 uH ±20 % Tol. 1.6 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 434Cut Tape/Mini-Reel |
|
$0.1410 / $0.3350 | Buy Now |
|
Future Electronics | LQM Series 1008 1 uH ±20 % Tol. 1.6 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0659 / $0.0731 | Buy Now |
|
Future Electronics | LQM Series 1008 1 uH ±20 % Tol. 1.6 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0632 / $0.0706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM2HPN1R0MG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM2HPN1R0MG0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.069 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |