-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 2.2UH 1.05A 250 MOHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5525
|
Newark | Inductor, 2.2Uh, 30Mhz, 0805 Rohs Compliant: Yes |Murata LQM21PN2R2MCHD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3480 |
|
$0.1700 / $0.3220 | Buy Now |
DISTI #
490-15992-1-ND
|
DigiKey | FIXED IND 2.2UH 1.05A 250MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14127 In Stock |
|
$0.0688 / $0.3000 | Buy Now |
DISTI #
LQM21PN2R2MCHD
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.3 A, Unshielded, 200 mA, 2mm x 1.25mm x 0.5mm - Tape and Reel (Alt: LQM21PN2R2MCHD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 | Buy Now |
DISTI #
81-LQM21PN2R2MCHD
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 2318 |
|
$0.0930 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
DISTI #
LQM21PN2R2MCHD
|
TTI | Power Inductors - SMD 2.2 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0940 | Buy Now |
DISTI #
LQM21PN2R2MCHD
|
TME | Inductor: multilayer, SMD, 0805, 2.2uH, 200mA, 0.25Ω, 30MHz, ±20% Min Qty: 3000 | 0 |
|
$0.0660 | RFQ |
DISTI #
LQM21PN2R2MCHD
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 1.3 A, Unshielded, 200 mA, 2mm x 1.25mm x 0.5mm (Alt: LQM21PN2R2MCHD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302005503
|
Chip1Stop | Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.05A 250mOhm DCR 0805 T/R pbFree: Yes | 14 |
|
$0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21PN2R2MCHD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21PN2R2MCHD
Murata Manufacturing Co Ltd
FIXED IND 2.2UH 1.05A 250 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 1.05 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |