Part Details for LQM21PN2R2MC0D by Murata Manufacturing Co Ltd
Overview of LQM21PN2R2MC0D by Murata Manufacturing Co Ltd
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQM21PN2R2MC0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5448
|
Newark | Surface Mount High Frequency Inductor, Lqm21Pn Series, 2.2 H, 20%, 0805 [2012 Metric], 50 Mhz Rohs Compliant: Yes |Murata LQM21PN2R2MC0D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2770 |
|
$0.1130 / $0.1460 | Buy Now |
DISTI #
490-4994-1-ND
|
DigiKey | FIXED IND 2.2UH 600MA 425MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14079 In Stock |
|
$0.0638 / $0.2100 | Buy Now |
DISTI #
LQM21PN2R2MC0D
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 600 mA, Unshielded, 600 mA, 2mm x 1.25mm x 0.5mm - Tape and Reel (Alt: LQM21PN2R2MC0D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 | Buy Now |
DISTI #
LQM21PN2R2MC0D
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 600 mA, Unshielded, 600 mA, 2mm x 1.25mm x 0.5mm - Tape and Reel (Alt: LQM21PN2R2MC0D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0681 | Buy Now |
DISTI #
81-LQM21PN2R2MC0D
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 9598 |
|
$0.0630 / $0.2200 | Buy Now |
DISTI #
V72:2272_07272807
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.6A 0.425Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 Container: Cut Strips | Americas - 3522 |
|
$0.0654 / $0.2100 | Buy Now |
|
Future Electronics | LQM Series 0805 2.2 uH ±20 % Tol. 600 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 32000Reel |
|
$0.0672 / $0.0712 | Buy Now |
|
Future Electronics | LQM Series 0805 2.2 uH ±20 % Tol. 600 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 3163Cut Tape/Mini-Reel |
|
$0.1380 / $0.3300 | Buy Now |
|
Future Electronics | LQM Series 0805 2.2 uH ±20 % Tol. 600 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0625 / $0.0696 | Buy Now |
DISTI #
77354784
|
Verical | Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.6A 0.425Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 470 Package Multiple: 1 | Americas - 3941 |
|
$0.0686 / $0.1490 | Buy Now |
Part Details for LQM21PN2R2MC0D
LQM21PN2R2MC0D CAD Models
LQM21PN2R2MC0D Part Data Attributes
|
LQM21PN2R2MC0D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21PN2R2MC0D
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.425 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |