Part Details for LQM21NNR39K10D by Murata Manufacturing Co Ltd
Overview of LQM21NNR39K10D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQM21NNR39K10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6694-1-ND
|
DigiKey | FIXED IND 390NH 200MA 530MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3371 In Stock |
|
$0.0742 / $0.2500 | Buy Now |
DISTI #
LQM21NNR39K10D
|
Avnet Americas | Multilayer Inductor, 390 nH, 530 Milliohm, ? 10%, 165 MHz, 200 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQM21NNR39K10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0737 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0792 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
DISTI #
LQM21NNR39K10D
|
Avnet Abacus | Multilayer Inductor, 390 nH, 530 Milliohm, � 10%, 165 MHz, 200 mA, 0805 [2012 Metric] (Alt: LQM21NNR39K10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQM21NNR39K10D
LQM21NNR39K10D CAD Models
LQM21NNR39K10D Part Data Attributes
|
LQM21NNR39K10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21NNR39K10D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0805 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.53 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 165 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for LQM21NNR39K10D
This table gives cross-reference parts and alternative options found for LQM21NNR39K10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM21NNR39K10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQM21NNR39K10J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | LQM21NNR39K10D vs LQM21NNR39K10J |
LQM21NNR39K10L | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805 | LQM21NNR39K10D vs LQM21NNR39K10L |
CMI201209VR39KB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | LQM21NNR39K10D vs CMI201209VR39KB |