Part Details for LQM21NNR15K10 by Murata Manufacturing Co Ltd
Overview of LQM21NNR15K10 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQM21NNR15K10
LQM21NNR15K10 CAD Models
LQM21NNR15K10 Part Data Attributes
|
LQM21NNR15K10
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21NNR15K10
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 270 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for LQM21NNR15K10
This table gives cross-reference parts and alternative options found for LQM21NNR15K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM21NNR15K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK3216R15K-T | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD | TAIYO YUDEN | LQM21NNR15K10 vs LK3216R15K-T |
221206R15K7F | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | Fair-Rite Products Corp | LQM21NNR15K10 vs 221206R15K7F |
LFLK3216R15K-T | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, | TAIYO YUDEN | LQM21NNR15K10 vs LFLK3216R15K-T |