Part Details for LQM21NN3R3K10L by Murata Manufacturing Co Ltd
Overview of LQM21NN3R3K10L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQM21NN3R3K10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6688-1-ND
|
DigiKey | FIXED IND 3.3UH 30MA 800MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4126 In Stock |
|
$0.0786 / $0.2600 | Buy Now |
DISTI #
LQM21NN3R3K10L
|
Avnet Americas | Multilayer Inductor, 3.3 uH, 800 Milliohm, ? 10%, 59 MHz, 30 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQM21NN3R3K10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0903 | Buy Now |
DISTI #
V72:2272_07272785
|
Arrow Electronics | Inductor RF Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.8Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1740 Container: Cut Strips | Americas - 50 |
|
$0.0351 / $0.1104 | Buy Now |
|
Future Electronics | LQM21N Series 0805 3.3 uH 10 % 30 mA SMD Magnetic Shield Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0829 / $0.0879 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 2515 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3uh, 10±% | 2336 |
|
$0.1276 / $0.6380 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3uh, 10±% | 2012 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3uh, 10±% | 388 |
|
$0.1276 / $0.1914 | Buy Now |
DISTI #
LQM21NN3R3K10L
|
TTI | Power Inductors - SMD 3.3 UH 10% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1140 | Buy Now |
|
Velocity Electronics | Our Stock | 12000 |
|
RFQ |
Part Details for LQM21NN3R3K10L
LQM21NN3R3K10L CAD Models
LQM21NN3R3K10L Part Data Attributes
|
LQM21NN3R3K10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21NN3R3K10L
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0805 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 59 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 10 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
Alternate Parts for LQM21NN3R3K10L
This table gives cross-reference parts and alternative options found for LQM21NN3R3K10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM21NN3R3K10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF0805-3R3KT | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | VENKEL LTD | LQM21NN3R3K10L vs MLF0805-3R3KT |
LQM21NN3R3K10J | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805 | Murata Manufacturing Co Ltd | LQM21NN3R3K10L vs LQM21NN3R3K10J |
L0805C3R3KSMST | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | KEMET Corporation | LQM21NN3R3K10L vs L0805C3R3KSMST |
LQM21NN3R3K10K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Murata Manufacturing Co Ltd | LQM21NN3R3K10L vs LQM21NN3R3K10K |
LQM21NN3R3K10B | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Murata Manufacturing Co Ltd | LQM21NN3R3K10L vs LQM21NN3R3K10B |
MLF2012-3R3KT | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | VENKEL LTD | LQM21NN3R3K10L vs MLF2012-3R3KT |