-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3787
|
Newark | Coil Inductor, 1Uh, 50Ma 10% 107Mhz, Inductance:1Μh, Dc Resistance Max:0.4Ohm, Self Resonant Frequency:107Mhz, Dc Current Rating:50Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lqm21N Series, Core Material:Ferrite Rohs Compliant: Yes |Murata LQM21NN1R0K10D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-1117-1-ND
|
DigiKey | FIXED IND 1UH 50MA 400 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57712 In Stock |
|
$0.0907 / $0.2600 | Buy Now |
DISTI #
LQM21NN1R0K10D
|
Avnet Americas | Multilayer Inductor, 1 uH, 400 Milliohm, ± 10%, 107 MHz, 50 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQM21NN1R0K10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0477 | Buy Now |
|
Bristol Electronics | 21284 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 13982 |
|
$0.0732 / $0.1830 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2960 |
|
$0.1220 / $0.6100 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3075 |
|
$0.1280 / $0.6400 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 14862 |
|
$0.1170 / $0.7800 | Buy Now |
DISTI #
LQM21NN1R0K10D
|
TTI | Power Inductors - SMD 1.0 UH 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0910 | Buy Now |
DISTI #
LQM21NN1R0K10D
|
Avnet Americas | Multilayer Inductor, 1 uH, 400 Milliohm, ± 10%, 107 MHz, 50 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQM21NN1R0K10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21NN1R0K10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21NN1R0K10D
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 107 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 10 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for LQM21NN1R0K10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM21NN1R0K10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLF21251R0K-T | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 0805, CHIP, 0805 | Cal-Chip Electronics | LQM21NN1R0K10D vs GLF21251R0K-T |
MLF0805-1R0KT | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | VENKEL LTD | LQM21NN1R0K10D vs MLF0805-1R0KT |
LK21251R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LQM21NN1R0K10D vs LK21251R0K |