-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7823
|
Newark | Inductor, Aec-Q200, 22Uh, 19Mhz, 0805 Rohs Compliant: Yes |Murata LQM21DH220M70L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3141 |
|
$0.1510 / $0.2810 | Buy Now |
DISTI #
490-18464-1-ND
|
DigiKey | FIXED IND 22UH 220MA 1.625OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3351 In Stock |
|
$0.0960 / $0.2700 | Buy Now |
DISTI #
LQM21DH220M70L
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 220 mA, Unshielded, 100 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LQM21DH220M70L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1026 / $0.1132 | Buy Now |
DISTI #
81-LQM21DH220M70L
|
Mouser Electronics | Power Inductors - SMD 22 NH 20% NH RoHS: Compliant | 27020 |
|
$0.0960 / $0.2700 | Buy Now |
DISTI #
V72:2272_23368050
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 22uH 20% 1MHz Ferrite 0.22A 1.625Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 2640 |
|
$0.0855 / $0.2457 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0888 | Buy Now |
DISTI #
LQM21DH220M70L
|
TTI | Power Inductors - SMD 22 NH 20% NH pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0920 | Buy Now |
DISTI #
LQM21DH220M70L
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 220 mA, Unshielded, 100 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LQM21DH220M70L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1026 / $0.1132 | Buy Now |
DISTI #
LQM21DH220M70L
|
TME | Inductor: ferrite, SMD, 0805, 22uH, 220mA, 1.625Ω, 19MHz, ±20%, LQM Min Qty: 10 | 1890 |
|
$0.0672 / $0.2010 | Buy Now |
DISTI #
LQM21DH220M70L
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 220 mA, Unshielded, 100 mA, 2mm x 1.25mm x 1.25mm (Alt: LQM21DH220M70L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21DH220M70L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21DH220M70L
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 1.625 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |