-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5509
|
Newark | Inductor, 3.3Uh, 60Mhz, 0603 Rohs Compliant: Yes |Murata LQM18PN3R3MFRL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3950 |
|
$0.0970 / $0.1280 | Buy Now |
DISTI #
490-12783-1-ND
|
DigiKey | FIXED IND 3.3UH 700MA 438MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5083 In Stock |
|
$0.0735 / $0.2100 | Buy Now |
DISTI #
LQM18PN3R3MFRL
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 700 mA, Unshielded, 700 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: LQM18PN3R3MFRL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 | Buy Now |
DISTI #
81-LQM18PN3R3MFRL
|
Mouser Electronics | Power Inductors - SMD 3.3 UH 20% RoHS: Compliant | 9712 |
|
$0.0720 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0680 | Buy Now |
|
Quest Components | 1 ELEMENT, 3.3 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 16000 |
|
$0.1110 / $0.7400 | Buy Now |
DISTI #
LQM18PN3R3MFRL
|
TTI | Power Inductors - SMD 3.3 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0720 | Buy Now |
DISTI #
LQM18PN3R3MFRL
|
TME | Inductor: ferrite, SMD, 0603, 3.3uH, 700mA, 0.438Ω, 60MHz, -40÷85°C Min Qty: 4000 | 0 |
|
$0.0373 | RFQ |
DISTI #
LQM18PN3R3MFRL
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 700 mA, Unshielded, 700 mA, 1.6mm x 0.8mm x 0.8mm (Alt: LQM18PN3R3MFRL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM18PN3R3MFRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18PN3R3MFRL
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.438 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |