Part Details for LQM18PN1R0MGHD by Murata Manufacturing Co Ltd
Overview of LQM18PN1R0MGHD by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQM18PN1R0MGHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15634-1-ND
|
DigiKey | FIXED IND 1UH 1.05A 250MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15987 In Stock |
|
$0.0775 / $0.2600 | Buy Now |
DISTI #
LQM18PN1R0MGHD
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 1.15 A, Unshielded, 900 mA, 1.6mm x 0.8mm x 0.9mm - Tape and Reel (Alt: LQM18PN1R0MGHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQM18PN1R0MGHD
|
Mouser Electronics | Power Inductors - SMD 1 UH 20% RoHS: Compliant | 11674 |
|
$0.0770 / $0.2600 | Buy Now |
|
Future Electronics | LQM18 Series 0603 1 uH ±20 % 900 mA 250 mOhm Shielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0817 / $0.0865 | Buy Now |
|
Future Electronics | LQM18 Series 0603 1 uH ±20 % 900 mA 250 mOhm Shielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0760 / $0.0851 | Buy Now |
DISTI #
85571426
|
Verical | Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.05A 0.25Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 | Americas - 4000 |
|
$0.0820 | Buy Now |
DISTI #
LQM18PN1R0MGHD
|
TTI | Power Inductors - SMD 1 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0780 / $0.0950 | Buy Now |
DISTI #
LQM18PN1R0MGHD
|
TME | Inductor: multilayer, SMD, 0603, 1uH, 1050mA, 0.25Ω, 100MHz, ±20% Min Qty: 4000 | 4000 |
|
$0.0477 / $0.0820 | Buy Now |
DISTI #
LQM18PN1R0MGHD
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 1.15 A, Unshielded, 900 mA, 1.6mm x 0.8mm x 0.9mm (Alt: LQM18PN1R0MGHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 15369 |
|
RFQ |
Part Details for LQM18PN1R0MGHD
LQM18PN1R0MGHD CAD Models
LQM18PN1R0MGHD Part Data Attributes
|
LQM18PN1R0MGHD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18PN1R0MGHD
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 1.05 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQM18PN1R0MGHD
This table gives cross-reference parts and alternative options found for LQM18PN1R0MGHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM18PN1R0MGHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQM18PN1R0MGHB | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0603 | LQM18PN1R0MGHD vs LQM18PN1R0MGHB |