Datasheets
LQM18NNR39K00 by: Murata Manufacturing Co Ltd

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0603

Part Details for LQM18NNR39K00 by Murata Manufacturing Co Ltd

Overview of LQM18NNR39K00 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for LQM18NNR39K00

LQM18NNR39K00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LQM18NNR39K00 Part Data Attributes

LQM18NNR39K00 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQM18NNR39K00 Murata Manufacturing Co Ltd General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material FERRITE
DC Resistance 1 Ω
Inductance-Nom (L) 0.39 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Quality Factor-Min (at L-nom) 15
Rated Current-Max 0.035 A
Self Resonance Frequency 110 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature Q MEASURED AT 25 MHZ
Surface Mount YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 25 MHz
Tolerance 10%

Alternate Parts for LQM18NNR39K00

This table gives cross-reference parts and alternative options found for LQM18NNR39K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM18NNR39K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LLU1608-AR39K General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD TOKO Inc LQM18NNR39K00 vs LLU1608-AR39K

LQM18NNR39K00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQM18NNR39K00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQM18NNR39K00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQM18NNR39K00 would you like to use for your alert(s)?
  • Please alert me when LQM18NNR39K00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQM18NNR39K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQM18NNR39K00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQM18NNR39K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQM18NNR39K00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQM18NNR39K00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: