LQM18NNR12K00
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0603

Overview of LQM18NNR12K00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LQM18NNR12K00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQM18NNR12K00 by Murata Manufacturing Co Ltd

LQM18NNR12K00
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.12 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.05 A
Self Resonance Frequency
205 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
Q MEASURED AT 25 MHZ
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. LQM18NNR12K00
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
    VS

Alternate Parts for LQM18NNR12K00

This table gives cross-reference parts and alternative options found for LQM18NNR12K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM18NNR12K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFLK1608R12K General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, TAIYO YUDEN LQM18NNR12K00 vs LFLK1608R12K

Related Parts for LQM18NNR12K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQM18NNR12K00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQM18NNR12K00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQM18NNR12K00 would you like to use for your alert(s)?
  • Please alert me when LQM18NNR12K00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQM18NNR12K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQM18NNR12K00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQM18NNR12K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQM18NNR12K00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQM18NNR12K00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: