-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, CHIP, 2525
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2873
|
Newark | Choke Coil, 33 Uh 860Ma 0.14 Ohm 20% 12Mhz, Inductance:33µh, Dc Resistance Max:0.14Ohm, Self Resonant Frequency:12Mhz, Dc Current Rating:860Ma, Inductor Case/Package:2525 [6363 Metric], Product Range:Lqh66Sn_03 Series Rohs Compliant: Yes |Murata LQH66SN330M03L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1100 | Buy Now |
DISTI #
490-12059-1-ND
|
DigiKey | FIXED IND 33UH 860MA 196MOHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2936 / $2.2800 | Buy Now |
DISTI #
LQH66SN330M03L
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 860 mA, Shielded, 860 mA, 6.3mm x 6.3mm x 4.7mm - Tape and Reel (Alt: LQH66SN330M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.7774 | Buy Now |
DISTI #
81-LQH66SN330M03L
|
Mouser Electronics | RF Inductors - SMD 33 UH 20% RoHS: Compliant | 0 |
|
$0.9270 / $1.9800 | Order Now |
|
Bristol Electronics | 265 |
|
RFQ | ||
DISTI #
LQH66SN330M03L
|
TTI | RF Inductors - SMD 33 UH 20% pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH66SN330M03L
|
TME | Inductor: wire, SMD, 2525, 33H, 860mA, 0.14Ω, 12MHz, -40÷80°C, ±20% Min Qty: 350 | 0 |
|
$0.5520 | RFQ |
DISTI #
LQH66SN330M03L
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 860 mA, Shielded, 860 mA, 6.3mm x 6.3mm x 4.7mm (Alt: LQH66SN330M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH66SN330M03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH66SN330M03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, CHIP, 2525
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2525 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.196 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.86 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 40% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |