-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, CHIP, 2525
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2862
|
Newark | Choke Coil, 10 Uh 1.6A 0.036 Ohm 20% 20Mhz, Inductance:10Μh, Dc Resistance Max:0.036Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:1.6A, Inductor Case/Package:2525 [6363 Metric], Product Range:Lqh66S Series Rohs Compliant: Yes |Murata LQH66SN100M03L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$1.8500 | Buy Now |
DISTI #
490-9674-1-ND
|
DigiKey | FIXED IND 10UH 1.6A 50.4MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.0653 / $2.2800 | Buy Now |
DISTI #
LQH66SN100M03L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 6.3mm x 6.3mm x 4.7mm - Tape and Reel (Alt: LQH66SN100M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.9315 / $1.0890 | Buy Now |
DISTI #
LQH66SN100M03L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 6.3mm x 6.3mm x 4.7mm - Tape and Reel (Alt: LQH66SN100M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74M2862
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 6.3mm x 6.3mm x 4.7mm - Product that comes on tape, but is not reeled (Alt: 74M2862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 9 Partner Stock |
|
$1.1300 / $1.8500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2525 | 20 |
|
$1.6552 / $2.0690 | Buy Now |
DISTI #
LQH66SN100M03L
|
TTI | RF Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH66SN100M03L
|
TME | Inductor: wire, SMD, 2525, 10uH, 1600mA, 0.0504Ω, 20MHz, -40÷80°C Min Qty: 1 | 0 |
|
$0.7944 / $1.5888 | RFQ |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH66SN100M03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH66SN100M03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, CHIP, 2525
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2525 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0504 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 40% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |