Part Details for LQH5BPB220MT0L by Murata Electronics Oy
Overview of LQH5BPB220MT0L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH5BPB220MT0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.05A 22uH 20% 1.4A SMD5x5mm Power Inductors ROHS | 5 |
|
$0.2607 / $0.4241 | Buy Now |