Part Details for LQH55DN102M03L by Murata Manufacturing Co Ltd
Results Overview of LQH55DN102M03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH55DN102M03L Information
LQH55DN102M03L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH55DN102M03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH55DN102M03LCT-ND
|
DigiKey | FIXED IND 1MH 150MA 14.42OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
325 In Stock |
|
$0.5962 / $1.2700 | Buy Now |
DISTI #
LQH55DN102M03L
|
Avnet Americas | Power Inductor (SMD), 1 mH, ? 20%, 150 mA, Unshielded, 150 mA, 5.7mm x 5mm x 4.7mm - Tape and Reel (... more RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.6596 | Buy Now |
DISTI #
81-LQH55DN102M03L
|
Mouser Electronics | RF Inductors - SMD 1K UH 20% RoHS: Compliant | 17011 |
|
$0.6550 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel |
0 Reel |
|
$0.6360 | Buy Now |
DISTI #
LQH55DN102M03L
|
TTI | RF Inductors - SMD 1K UH 20% pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH55DN102M03L
|
TME | Inductor: wire, SMD, 2220, 1mH, 150mA, 10.3Ω, 1.7MHz, -40÷80°C, ±20% Min Qty: 350 | 0 |
|
$0.3650 / $0.7650 | RFQ |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2220 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
LQH55DN102M03L
|
Avnet Abacus | Power Inductor SMD 1 mH 20 150 mA Unshielded 150 mA 57mm x 5mm x 47mm (Alt: LQH55DN102M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 0 Days | Abacus - 350 |
|
Buy Now | |
DISTI #
LQH55DN102M03L
|
Avnet Asia | Power Inductor (SMD), 1 mH, ? 20%, 150 mA, Unshielded, 150 mA, 5.7mm x 5mm x 4.7mm (Alt: LQH55DN102M... more RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH55DN102M03L
LQH55DN102M03L CAD Models
LQH55DN102M03L Part Data Attributes
|
LQH55DN102M03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH55DN102M03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 14.42 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 1.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 40% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |