-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2839
|
Newark | Choke, Coil, 100Uh, 0.56A, 20%, 6.5Mhz, Inductance:100Μh, Dc Resistance Max:0.86Ohm, Self Resonant Frequency:6.5Mhz, Dc Current Rating:560Ma, Inductor Case/Package:2220 [5650 Metric], Product Range:Lqh55D Series, Product Width:5Mm Rohs Compliant: Yes |Murata LQH55DN101M03L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6600 | Buy Now |
DISTI #
490-10760-1-ND
|
DigiKey | FIXED IND 100UH 560MA 1.2OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.8023 / $1.8000 | Buy Now |
DISTI #
LQH55DN101M03L
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 560 mA, Unshielded, 560 mA, 5.7mm x 5mm x 4.7mm - Tape and Reel (Alt: LQH55DN101M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.6773 / $0.7918 | Buy Now |
DISTI #
74M2839
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 560 mA, Unshielded, 560 mA, 5.7mm x 5mm x 4.7mm - Product that comes on tape, but is not reeled (Alt: 74M2839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.9960 / $1.6600 | Buy Now |
|
Bristol Electronics | 1894 |
|
RFQ | ||
DISTI #
LQH55DN101M03L
|
TTI | RF Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH55DN101M03L
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 560 mA, Unshielded, 560 mA, 5.7mm x 5mm x 4.7mm - Tape and Reel (Alt: LQH55DN101M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.6773 / $0.7918 | Buy Now |
DISTI #
74M2839
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 560 mA, Unshielded, 560 mA, 5.7mm x 5mm x 4.7mm - Product that comes on tape, but is not reeled (Alt: 74M2839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.9960 / $1.6600 | Buy Now |
DISTI #
LQH55DN101M03L
|
TME | Inductor: wire, SMD, 2220, 100uH, 560mA, 1.204Ω, 6.5MHz, -40÷80°C Min Qty: 1 | 0 |
|
$0.8400 / $1.0700 | RFQ |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH55DN101M03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH55DN101M03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2220 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.204 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 40% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |