-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2838
|
Newark | Choke, Coil, 10Uh, 1.7A, 20%, 20Mhz, Inductance:10Μh, Dc Resistance Max:0.093Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:1.7A, Inductor Case/Package:2220 [5650 Metric], Product Range:Lqh55D Series, Core Material:Ferrite Rohs Compliant: Yes |Murata LQH55DN100M03L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
490-9758-1-ND
|
DigiKey | FIXED IND 10UH 1.7A 130.2MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.9960 / $1.8000 | Buy Now |
DISTI #
LQH55DN100M03L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.7 A, Unshielded, 1.7 A, 5.7mm x 5mm x 4.7mm - Tape and Reel (Alt: LQH55DN100M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6773 / $0.7918 | Buy Now |
DISTI #
LQH55DN100M03L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.7 A, Unshielded, 1.7 A, 5.7mm x 5mm x 4.7mm - Bulk (Alt: LQH55DN100M03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LQH55DN100M03L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.7 A, Unshielded, 1.7 A, 5.7mm x 5mm x 4.7mm - Tape and Reel (Alt: LQH55DN100M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.6773 / $0.7918 | Buy Now |
|
Bristol Electronics | 432 |
|
RFQ | ||
DISTI #
LQH55DN100M03L
|
TTI | RF Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH55DN100M03L.
|
TTI | RF Inductors - SMD 10uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.8000 | Buy Now |
DISTI #
LQH55DN100M03L
|
TME | Inductor: wire, SMD, 2220, 10uH, 1700mA, 0.1302Ω, 20MHz, -40÷80°C Min Qty: 1 | 0 |
|
$0.3810 / $0.8920 | RFQ |
DISTI #
LQH55DN100M03L
|
Avnet Asia | Power Inductor (SMD), 10 uH, ± 20%, 1.7 A, Unshielded, 1.7 A, 5.7mm x 5mm x 4.7mm (Alt: LQH55DN100M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4492 / $0.5061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH55DN100M03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH55DN100M03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2220 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.1302 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 40% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |