-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH44PH680MPRLCT-ND
|
DigiKey | FIXED IND 68UH 500MA 1.2 OHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6644 In Stock |
|
$0.1688 / $0.5000 | Buy Now |
DISTI #
LQH44PH680MPRL
|
Avnet Americas | - Tape and Reel (Alt: LQH44PH680MPRL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 140000 |
|
$0.1688 | Buy Now |
DISTI #
81-LQH44PH680MPRL
|
Mouser Electronics | RF Inductors - SMD 68 UH 20% RoHS: Compliant | 10 |
|
$0.3280 / $0.4900 | Buy Now |
|
Future Electronics | FIXED IND 68UH 500MA 1.2 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 1000Reel |
|
$0.1780 / $0.1950 | Buy Now |
|
Future Electronics | FIXED IND 68UH 500MA 1.2 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1780 / $0.1950 | Buy Now |
DISTI #
LQH44PH680MPRL
|
TTI | RF Inductors - SMD 68 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH44PH680MPRL
|
TME | Inductor: wire, SMD, 1515, 68uH, 500mA, 1.2Ω, 8MHz, -40÷105°C, ±20% Min Qty: 1000 | 0 |
|
$0.1260 | RFQ |
DISTI #
LQH44PH680MPRL
|
Avnet Abacus | (Alt: LQH44PH680MPRL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH44PH680MPRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH44PH680MPRL
Murata Manufacturing Co Ltd
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |