Part Details for LQH44PH220MPRL by Murata Manufacturing Co Ltd
Results Overview of LQH44PH220MPRL by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH44PH220MPRL Information
LQH44PH220MPRL by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH44PH220MPRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7803
|
Newark | Inductor, 22Uh, Shielded, 0.9A Rohs Compliant: Yes |Murata LQH44PH220MPRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.2270 / $0.4890 | Buy Now |
DISTI #
490-LQH44PH220MPRLCT-ND
|
DigiKey | FIXED IND 22UH 900MA 348MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5851 In Stock |
|
$0.1688 / $0.4100 | Buy Now |
DISTI #
LQH44PH220MPRL
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 900 mA, Shielded, 1.05 A, 4mm x 4mm x 1.65mm - Tape and Reel (Al... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1776 | Buy Now |
DISTI #
81-LQH44PH220MPRL
|
Mouser Electronics | RF Inductors - SMD 22 UH 20% RoHS: Compliant | 4029 |
|
$0.1720 / $0.4100 | Buy Now |
|
Future Electronics | Power Inductor (SMD), 22 uH, 20%, 900 mA, Shielded, 1.05 A, 4mm x 4mm x 1.65mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.1650 / $0.1730 | Buy Now |
DISTI #
LQH44PH220MPRL
|
TTI | RF Inductors - SMD 22 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH44PH220MPRL
|
TME | Inductor: wire, SMD, 1515, 22uH, 900mA, 0.348Ω, 17MHz, -40÷105°C Min Qty: 1 | 1244 |
|
$0.3130 / $0.4460 | Buy Now |
DISTI #
LQH44PH220MPRL
|
Avnet Abacus | Power Inductor SMD 22 uH 20 900 mA Shielded 105 A 4mm x 4mm x 165mm (Alt: LQH44PH220MPRL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH44PH220MPRL
LQH44PH220MPRL CAD Models
LQH44PH220MPRL Part Data Attributes
|
LQH44PH220MPRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH44PH220MPRL
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 79 Weeks, 2 Days | |
Case/Size Code | 1515 | |
Core Material | FERRITE | |
DC Resistance | 0.348 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |