Part Details for LQH44NN4R7M03K by Murata Manufacturing Co Ltd
Overview of LQH44NN4R7M03K by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH44NN4R7M03K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81-LQH44NN4R7M03K
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
LQH44NN4R7M03K
|
TME | Inductor: wire, SMD, 1515, 4.7uH, 1950mA, 0.04Ω, 23.4MHz, -40÷85°C Min Qty: 1500 | 0 |
|
$0.1600 | RFQ |
DISTI #
LQH44NN4R7M03K
|
Avnet Abacus | Wirewound Inductor, 4.7 uH, 52 Milliohm, � 20%, 23.4 MHz, 1.95 A, 1515 (Alt: LQH44NN4R7M03K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQH44NN4R7M03K
LQH44NN4R7M03K CAD Models
LQH44NN4R7M03K Part Data Attributes
|
LQH44NN4R7M03K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH44NN4R7M03K
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1515 | |
Core Material | FERRITE | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.95 A | |
Self Resonance Frequency | 23.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for LQH44NN4R7M03K
This table gives cross-reference parts and alternative options found for LQH44NN4R7M03K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH44NN4R7M03K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH44NN4R7M03L | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQH44NN4R7M03K vs LQH44NN4R7M03L |