-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5493
|
Newark | Wirewound Inductor, 470Uh, 0.15A, 1515 Rohs Compliant: Yes |Murata LQH44NN471K03L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6550 | Buy Now |
DISTI #
490-12052-1-ND
|
DigiKey | FIXED IND 470UH 145MA 2.899 OHM Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
585 In Stock |
|
$0.2234 / $0.6400 | Buy Now |
DISTI #
LQH44NN471K03L
|
Avnet Americas | Ind Chip Wirewound 471uH 10% 1515 Emboss T/R - Tape and Reel (Alt: LQH44NN471K03L) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH44NN471K03L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 11265 |
|
$0.2230 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
DISTI #
LQH44NN471K03L
|
TME | Inductor: wire, SMD, 1515, 470uH, 145mA, 2.899Ω, 2.7MHz, -40÷85°C Min Qty: 250 | 0 |
|
$0.1630 | RFQ |
DISTI #
LQH44NN471K03L
|
Avnet Abacus | Ind Chip Wirewound 471uH 10% 1515 Emboss T/R (Alt: LQH44NN471K03L) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH44NN471K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH44NN471K03L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1515 | |
Core Material | FERRITE | |
DC Resistance | 2.899 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.145 A | |
Self Resonance Frequency | 2.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |