Part Details for LQH43PN2R2M26K by Murata Manufacturing Co Ltd
Overview of LQH43PN2R2M26K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH43PN2R2M26K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH43PN2R2M26K
|
TME | Inductor: wire, SMD, 1812, 2.2uH, 2500mA, 0.042Ω, 45MHz, -40÷125°C Min Qty: 2500 | 0 |
|
$0.1330 | RFQ |
Part Details for LQH43PN2R2M26K
LQH43PN2R2M26K CAD Models
LQH43PN2R2M26K Part Data Attributes
|
LQH43PN2R2M26K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43PN2R2M26K
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1812, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0504 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH43PN2R2M26K
This table gives cross-reference parts and alternative options found for LQH43PN2R2M26K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43PN2R2M26K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH43PN2R2M26L | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1812, CHIP, 1812 | Murata Manufacturing Co Ltd | LQH43PN2R2M26K vs LQH43PN2R2M26L |