Part Details for LQH43PB2R2M26L by Murata Manufacturing Co Ltd
Overview of LQH43PB2R2M26L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH43PB2R2M26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH43PB2R2M26L-ND
|
DigiKey | FIXED IND 2.2UH 1.12A 50.4 MOHM Min Qty: 500 Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3150 | Buy Now |
DISTI #
LQH43PB2R2M26L
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 2.5 A, Shielded, 2.3 A, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: LQH43PB2R2M26L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 | Buy Now |
DISTI #
81-LQH43PB2R2M26L
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 8 |
|
$0.2760 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2270 | Buy Now |
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 220 |
|
$0.4260 / $0.8520 | Buy Now |
DISTI #
LQH43PB2R2M26L
|
TME | Inductor: wire, SMD, 1812, 2.2uH, 1120mA, 0.042Ω, 45MHz, -40÷125°C Min Qty: 500 | 0 |
|
$0.1420 | RFQ |
DISTI #
LQH43PB2R2M26L
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 2.5 A, Shielded, 2.3 A, 4.5mm x 3.2mm x 2.6mm (Alt: LQH43PB2R2M26L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH43PB2R2M26L
LQH43PB2R2M26L CAD Models
LQH43PB2R2M26L Part Data Attributes
|
LQH43PB2R2M26L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43PB2R2M26L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 1812 | |
Core Material | FERRITE | |
DC Resistance | 0.0504 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH43PB2R2M26L
This table gives cross-reference parts and alternative options found for LQH43PB2R2M26L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43PB2R2M26L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH43PH2R2M26L | FIXED IND 2.2UH 2.5A 50.4 MOHM | Murata Manufacturing Co Ltd | LQH43PB2R2M26L vs LQH43PH2R2M26L |
LQH43PZ2R2M26L | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQH43PB2R2M26L vs LQH43PZ2R2M26L |