LQH43NN1R2M03L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQH43NN1R2M03L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH43NN1R2M03L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-LQH43NN1R2M03LCT-ND
DigiKey FIXED IND 1.2UH 500MA 200MOHM SM Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 38
In Stock
  • 1 $0.5600
  • 10 $0.4330
  • 25 $0.3916
  • 50 $0.3628
  • 100 $0.3362
  • 250 $0.3039
  • 500 $0.2815
  • 1,000 $0.2607
  • 1,500 $0.2492
  • 2,500 $0.2354
  • 3,500 $0.2267
  • 5,000 $0.2178
  • 12,500 $0.1965
  • 25,000 $0.1900
$0.1900 / $0.5600 Buy Now
DISTI # LQH43NN1R2M03L
Avnet Americas Ind Chip Wirewound 1.2uH 20% 1812 Emboss T/R - Tape and Reel (Alt: LQH43NN1R2M03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 81-LQH43NN1R2M03L
Mouser Electronics RF Inductors - SMD RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 500 $0.2030
$0.2030 Buy Now
Bristol Electronics   500
RFQ
Quest Components   400
  • 1 $0.7600
  • 34 $0.4560
  • 133 $0.3800
$0.3800 / $0.7600 Buy Now
DISTI # LQH43NN1R2M03L
TME Inductor: wire, SMD, 1812, 1.2uH, 500mA, 0.2Ω, 100MHz, -40÷125°C Min Qty: 500 0
  • 500 $0.1540
$0.1540 RFQ
Chip Stock   80000
RFQ

CAD Models for LQH43NN1R2M03L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH43NN1R2M03L by Murata Manufacturing Co Ltd

LQH43NN1R2M03L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1812
Core Material
FERRITE
DC Resistance
0.2 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
2.6 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.5 A
Self Resonance Frequency
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LQH43NN1R2M03L
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Alternate Parts for LQH43NN1R2M03L

This table gives cross-reference parts and alternative options found for LQH43NN1R2M03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43NN1R2M03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQH43NZ1R2M03L General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 Murata Manufacturing Co Ltd LQH43NN1R2M03L vs LQH43NZ1R2M03L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH43NN1R2M03L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH43NN1R2M03L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH43NN1R2M03L would you like to use for your alert(s)?
  • Please alert me when LQH43NN1R2M03L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH43NN1R2M03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH43NN1R2M03L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH43NN1R2M03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH43NN1R2M03L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH43NN1R2M03L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: