Part Details for LQH43NN100J03L by Murata Manufacturing Co Ltd
Overview of LQH43NN100J03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH43NN100J03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9829-1-ND
|
DigiKey | FIXED IND 10UH 400MA 560MOHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3174 / $0.6200 | Buy Now |
DISTI #
LQH43NN100J03L
|
Avnet Americas | Ind Chip Wirewound 100uH 5% 1812 Emboss T/R - Tape and Reel (Alt: LQH43NN100J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH43NN100J03L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2030 | Buy Now |
|
Bristol Electronics | 738 |
|
RFQ | ||
|
Quest Components | 590 |
|
$0.3040 / $0.7600 | Buy Now | |
DISTI #
LQH43NN100J03L
|
TME | Inductor: wire, SMD, 1812, 10uH, 400mA, 0.56Ω, 23MHz, -40÷125°C, ±5% Min Qty: 500 | 0 |
|
$0.1480 | RFQ |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH43NN100J03L
LQH43NN100J03L CAD Models
LQH43NN100J03L Part Data Attributes
|
LQH43NN100J03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43NN100J03L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 1812 | |
Core Material | FERRITE | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |
Alternate Parts for LQH43NN100J03L
This table gives cross-reference parts and alternative options found for LQH43NN100J03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43NN100J03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH43NN100J03K | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQH43NN100J03L vs LQH43NN100J03K |