-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7783
|
Newark | Inductor, Aec-Q200, 3.9Uh, 41Mhz, 1812 Rohs Compliant: Yes |Murata LQH43NH3R9J03L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.7180 | Buy Now |
DISTI #
490-18436-1-ND
|
DigiKey | FIXED IND 3.9UH 650MA 144MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3057 / $0.6900 | Buy Now |
DISTI #
LQH43NH3R9J03L
|
Avnet Americas | Wirewound Inductor, 3.9 uH, 144 Milliohm, ± 5%, 41 MHz, 650 mA, 1812 [4532 Metric] - Tape and Reel (Alt: LQH43NH3R9J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3083 | Buy Now |
DISTI #
81-LQH43NH3R9J03L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 11 |
|
$0.5150 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2270 | Buy Now |
DISTI #
LQH43NH3R9J03L
|
Avnet Abacus | Wirewound Inductor, 3.9 uH, 144 Milliohm, � 5%, 41 MHz, 650 mA, 1812 [4532 Metric] (Alt: LQH43NH3R9J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 48000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH43NH3R9J03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43NH3R9J03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1812 | |
Core Material | FERRITE | |
DC Resistance | 0.144 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |