Part Details for LQH43NH100J03L by Murata Manufacturing Co Ltd
Results Overview of LQH43NH100J03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH43NH100J03L Information
LQH43NH100J03L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH43NH100J03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7763
|
Newark | Inductor, Aec-Q200, 10Uh, 23Mhz, 1812 Rohs Compliant: Yes |Murata LQH43NH100J03L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 / $0.6630 | Buy Now |
DISTI #
490-LQH43NH100J03LCT-ND
|
DigiKey | FIXED IND 10UH 480MA 240MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2125 / $0.5000 | Buy Now |
DISTI #
LQH43NH100J03L
|
Avnet Americas | Inductor Chip 100uH 5% 2-Pin 1812 Emboss T/R - Tape and Reel (Alt: LQH43NH100J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2091 / $0.2261 | Buy Now |
DISTI #
81-LQH43NH100J03L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.2960 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
0 Reel |
|
$0.2270 | Buy Now |
DISTI #
LQH43NH100J03L
|
TME | Inductor: wire, SMD, 1812, 10uH, 480mA, 0.24Ω, Q: 35, 23MHz, -40÷85°C Min Qty: 500 | 0 |
|
$0.1350 | RFQ |
DISTI #
LQH43NH100J03L
|
Avnet Abacus | Inductor Chip 100uH 5 2Pin 1812 Emboss TR (Alt: LQH43NH100J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 30000 |
|
RFQ |
Part Details for LQH43NH100J03L
LQH43NH100J03L CAD Models
LQH43NH100J03L Part Data Attributes
|
LQH43NH100J03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43NH100J03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 1812 | |
Core Material | FERRITE | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.48 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |