Part Details for LQH43MN5R6K03K by Murata Manufacturing Co Ltd
Results Overview of LQH43MN5R6K03K by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH43MN5R6K03K Information
LQH43MN5R6K03K by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH43MN5R6K03K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH43MN5R6K03K
|
TME | Inductor: wire, SMD, 1812, 5.6uH, 500mA, 0.47Ω, 33MHz, -40÷125°C Min Qty: 2500 | 0 |
|
$0.1300 | RFQ |
DISTI #
LQH43MN5R6K03K
|
Avnet Asia | Ind Chip Unshielded Wirewound 5.6uH 10% 1MHz 30Q-Factor Ferrite 500mA Emboss T/R (Alt: LQH43MN5R6K03... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LQH43MN5R6K03K
LQH43MN5R6K03K CAD Models
LQH43MN5R6K03K Part Data Attributes
|
LQH43MN5R6K03K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43MN5R6K03K
Murata Manufacturing Co Ltd
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for LQH43MN5R6K03K
This table gives cross-reference parts and alternative options found for LQH43MN5R6K03K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43MN5R6K03K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMMN0403K5R6MTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 5.6uH, 10%, Ferrite-Core, 1812, | LQH43MN5R6K03K vs LMMN0403K5R6MTAR |